Part Details for 10156618-1600LF by Amphenol FCi
Overview of 10156618-1600LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10156618-1600LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_24507591
|
Arrow Electronics | Conn Housing F 16 POS 2.5mm Crimp ST Cable Mount Natural Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2024 | Americas - 1000 |
|
$0.0775 / $0.1051 | Buy Now |
DISTI #
BRG10156618-1600LF
|
Heilind Electronics | HSG 2.5MM 180 V0-16P-10156618- | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59166905
|
Verical | Conn Housing F 16 POS 2.5mm Crimp ST Cable Mount Natural Bag Min Qty: 304 Package Multiple: 1 | Americas - 1000 |
|
$0.1550 / $0.2060 | Buy Now |
DISTI #
69890321
|
Verical | Conn Housing F 16 POS 2.5mm Crimp ST Cable Mount Natural Bag Min Qty: 304 Package Multiple: 1 | Americas - 1000 |
|
$0.1550 / $0.2060 | Buy Now |
DISTI #
BRG10156618-1600LF
|
Interstate Connecting Components | HSG 2.5MM 180 V0-16P-10156618- | 0 |
|
Buy Now |