Part Details for 10157529-00121LF by Amphenol FCi
Overview of 10157529-00121LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10157529-00121LF | Amphenol Communications Solutions | USB 3.2 Type C GEN 2 Receptacle Vertical SMT Top Mount Dual Row 24Pin 30u\\ gold | |
10157529-00111LF | Amphenol Communications Solutions | USB 3.2 Type C GEN 2 Receptacle SMT Dual Row 24Pin |
Price & Stock for 10157529-00121LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10157529-00121LF
|
Heilind Electronics | USB TYPE C REC-10157529-00121L | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10157529-00121LF
|
Interstate Connecting Components | USB TYPE C REC-10157529-00121L | 0 |
|
Buy Now |