Part Details for 10157547-0015SR1LF by Amphenol FCi
Overview of 10157547-0015SR1LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10157547-0015SR1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P40:2555_17997996
|
Arrow Electronics | Conn Shrouded Header HDR 15 POS 1.25mm Solder RA Side Entry SMD Minitek® Multipitch T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2042 | Europe - 1500 |
|
$0.3984 / $0.4744 | Buy Now |
DISTI #
V72:2272_24806458
|
Arrow Electronics | Conn Shrouded Header HDR 15 POS 1.25mm Solder RA Side Entry SMD Minitek® Multipitch T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2042 Container: Cut Strips | Americas - 500 |
|
$0.3337 / $0.4421 | Buy Now |
DISTI #
BRG10157547-0015SR1LF
|
Heilind Electronics | MULTIPITCH 15PIN HD ASSY-10157 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10157547-0015SR1LF
|
Interstate Connecting Components | MULTIPITCH 15PIN HD ASSY-10157 | 0 |
|
Buy Now |