There are no models available for this part yet.
Overview of 10157554-00621LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10157554-00621LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 6 Position, With TPA/Without CPA | |
10157554-00911LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 9 Position, With TPA & CPA | |
10157554-01131LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 11 Position, With CPA/Without TPA |
Price & Stock for 10157554-00621LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH6193
|
Avnet Americas | Connector Housing, Minitek Multipitch 10157554, Receptacle, 6 Ways, 1.25 mm - Bulk (Alt: 82AH6193) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3000 / $0.4200 | Buy Now | |
DISTI #
10157554-00621LF
|
TTI | Headers & Wire Housings Minitek Multipitch 1.25mm rcpt hous RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
1015755400621L-0
|
TME | 10157554-00621LF Min Qty: 129 | 6000 |
|
$0.2938 | Buy Now | |
DISTI #
10157554-00621LF
|
Avnet Abacus | Connector Housing, Minitek Multipitch 10157554, Receptacle, 6 Ways, 1.25 mm (Alt: 10157554-00621LF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |