Part Details for 10157554-01511LF by Amphenol Corporation
Overview of 10157554-01511LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10157554-01511LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 15 Position, With TPA & CPA | |
10157554-00621LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 6 Position, With TPA/Without CPA | |
10157554-00911LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 9 Position, With TPA & CPA |
Price & Stock for 10157554-01511LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6194
|
Avnet Americas | Connector Housing, Minitek Multipitch, Receptacle, 15 Ways, 1.25 mm - Bulk (Alt: 82AH6194) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.6790 / $0.9900 | Buy Now |
DISTI #
10157554-01511LF
|
TTI | Headers & Wire Housings Minitek Multipitch 1.25mm rcpt hous RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1015755401511L-0
|
TME | 10157554-01511LF Min Qty: 55 | 6000 |
|
$0.7690 / $0.7712 | Buy Now |
DISTI #
10157554-01511LF
|
Avnet Abacus | Connector Housing, Minitek Multipitch, Receptacle, 15 Ways, 1.25 mm (Alt: 10157554-01511LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |