Part Details for 10158340-0512LF by Amphenol Corporation
Overview of 10158340-0512LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136645-0512LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Plug Housing, Single Row, 5 Positions, GW Compatible Nylon66, Black Color. | |
10136656-0512LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Tin plating, 5 Positions, Black Color, Non GW Compatible LCP, Tray packing. | |
75168-805-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 12 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10158340-0512LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10158340-0512LF
|
Avnet Americas | MINITEK PWR, 3.0MM, SINGLE ROW, VERTICAL THROUGH HOLE HEADER WITH METAL HARPOON, 5 POSITIONS, MATTE TIN PLATING, NON GW COMPATIBLE LCP, BLACK COLOR, TRAY PACKING. - Bulk (Alt: 10158340-0512LF) Min Qty: 11340 Package Multiple: 11340 Container: Bulk | 0 |
|
RFQ |