There are no models available for this part yet.
Overview of 10158558-N282111LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10158558-R282111LF | Amphenol Communications Solutions | FlexLock® 2.54mm, Signal FPC-to-Board Connector Platform, Receptacle, 28 Position, Top Latch, Tin (preplated) | |
10158558-R122111LF | Amphenol Communications Solutions | FlexLock® 2.54mm, Signal FPC-to-Board Connector Platform, Receptacle, 12 Position, Top Latch, Tin (preplated) |
Price & Stock for 10158558-N282111LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10158558-N282111LF
|
Avnet Americas | Connector FFC/FPC Receptacle 28 POS 2.54mm Solder Right Angle Through Hole - Tape and Reel (Alt: 10158558-N282111LF) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 640 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.1048 | Buy Now | |
DISTI #
649-0158558N282111LF
|
Mouser Electronics | FFC & FPC Connectors FLEXLOCK PITCH 2.54MM-RECEPT RA LV214 S3 | 0 |
|
$2.5800 | Order Now | |
DISTI #
10158558-N282111LF
|
Avnet Abacus | Connector FFC/FPC Receptacle 28 POS 2.54mm Solder Right Angle Through Hole (Alt: 10158558-N282111LF) RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |