Part Details for 10159684-04GLF by Amphenol Corporation
Overview of 10159684-04GLF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-104GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Kink Tail (30u\\ Gold) plating, GW Compatible LCP, Black Color,Tray Packing. | |
10127720-204GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, 30u\\ Gold plating, GW Compatible LCP, With Pegs, Tray Packing. | |
75915-404GLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 4 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10159684-04GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10159684-04GLF
|
Avnet Americas | Connector Housing, Minitek Pwr 3.0 10159684 Series, Receptacle, 4 Positions, 3 mm - Bag (Alt: 10159684-04GLF) RoHS: Not Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.1314 | Buy Now |
DISTI #
649-1015968404GLF
|
Mouser Electronics | Headers & Wire Housings MinitekPwr 3.0Dual Row RECP 4POSBlack RoHS: Compliant | 5400 |
|
$0.1560 / $0.4400 | Buy Now |
DISTI #
10159684-04GLF
|
TTI | Headers & Wire Housings MinitekPwr 3.0Dual Row RECP 4POSBlack RoHS: Compliant pbFree: Pb-Free Min Qty: 5400 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.1370 / $0.1430 | Buy Now |
DISTI #
10159684-04GLF
|
Avnet Abacus | Connector Housing, Minitek Pwr 3.0 10159684 Series, Receptacle, 4 Positions, 3 mm (Alt: 10159684-04GLF) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |