Part Details for 10160855-20GLF by Amphenol Corporation
Overview of 10160855-20GLF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127716-20GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Receptacle Housing, 20 Positions, GW Compatible Nylon66, Black Color. | |
75915-420GLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 20 Positions, 2.54mm (0.100in) Pitch. | |
50009-5320GLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 10160855-20GLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10160855-20GLF
|
Avnet Americas | Connector Housing, Minitek Pwr 3.0 10160855 Series, Plug, 20 Positions, 3 mm - Bag (Alt: 10160855-20GLF) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.3788 | Buy Now |
DISTI #
649-1016085520GLF
|
Mouser Electronics | Headers & Wire Housings MinitekPwr 3.0DualRow Plug 20Pos Black RoHS: Compliant | 1600 |
|
$0.4600 / $0.9900 | Buy Now |
DISTI #
10160855-20GLF
|
TTI | Headers & Wire Housings MinitekPwr 3.0DualRow Plug 20Pos Black RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.4550 / $0.5600 | Buy Now |
DISTI #
10160855-20GLF
|
Avnet Abacus | Connector Housing, Minitek Pwr 3.0 10160855 Series, Plug, 20 Positions, 3 mm (Alt: 10160855-20GLF) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |