Part Details for 10161036-002RHLF by Amphenol Corporation
Overview of 10161036-002RHLF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162416-002RHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Right Angle, Surface Mount, 262 Position, 0.5mm Pitch, 4mm Height, Standard, 10u\\ Goldplating | |
10157422-002RHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Right Angle, Surface Mount, 262 Position, 0.5mm Pitch, 4mm Height, Reverse, 10u\\ Goldplating | |
10157591-002RHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Right Angle, Surface Mount, 262 Position, 0.5mm Pitch, 8mm Height, Standard, 10u\\ Gold plating |
Price & Stock for 10161036-002RHLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK8726
|
Avnet Americas | Connector DDR5 SODIMM Receptacle 262 Position 0.5mm Solder Right Angle Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 48AK8726) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 20 Partner Stock |
|
$9.2900 | Buy Now |
DISTI #
10161036-002RHLF
|
Avnet Americas | Connector DDR5 SODIMM Receptacle 262 Position 0.5mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: 10161036-002RHLF) RoHS: Not Compliant Min Qty: 3040 Package Multiple: 760 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$8.0734 | Buy Now |
DISTI #
649-10161036002RHLF
|
Mouser Electronics | DIMM Connectors DDR5 SODIMM connector RA Surface Mount 262 Position 05mm Pitch RoHS: Compliant | 264 |
|
$9.5900 / $15.3200 | Buy Now |
DISTI #
10161036-002RHLF
|
TTI | DIMM Connectors DDR5 SODIMM connector RA Surface Mount 262 Position 05mm Pitch RoHS: Compliant pbFree: Pb-Free Min Qty: 270 Package Multiple: 270 Container: Reel |
Americas - 270 In Stock |
|
$8.9800 / $9.8400 | Buy Now |
DISTI #
10161036-002RHLF
|
Avnet Abacus | Connector DDR5 SODIMM Receptacle 262 Position 0.5mm Solder Right Angle Surface Mount T/R (Alt: 10161036-002RHLF) RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
10161036-002RHLF
|
Avnet Abacus | Connector DDR5 SODIMM Receptacle 262 Position 0.5mm Solder Right Angle Surface Mount T/R (Alt: 10161036-002RHLF) RoHS: Compliant Min Qty: 3040 Package Multiple: 760 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |