Part Details for 10161198-N0030YYLF by Amphenol Corporation
Overview of 10161198-N0030YYLF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10161198-N0030YYLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10161198-N0030YYLF
|
Avnet Americas | Cable Assembly, 26AWG, Crimp Terminal Socket to Crimp Terminal Socket, 11.8 ", 300 mm - Bulk (Alt: 10161198-N0030YYLF) Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4920 / $0.6080 | Buy Now |
DISTI #
649-1161198N3YYLF
|
Mouser Electronics | Rectangular Cable Assemblies Multipitch Crimped lead with Tin plated terminals RoHS: Compliant | 500 |
|
$0.5500 / $1.1700 | Buy Now |
DISTI #
10161198-N0030YYLF
|
TTI | Rectangular Cable Assemblies Multipitch Crimped lead with Tin plated terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.5400 / $0.8000 | Buy Now |
DISTI #
10161198-N0030YYLF
|
Avnet Americas | Cable Assembly, 26AWG, Crimp Terminal Socket to Crimp Terminal Socket, 11.8 ", 300 mm - Bulk (Alt: 10161198-N0030YYLF) Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4920 / $0.6080 | Buy Now |