Part Details for 10162416-005RHLF by Amphenol Corporation
Overview of 10162416-005RHLF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10162416-005RHLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10162416-005RHLF
|
Avnet Americas | Connector SODIMM Socket 262Position 0.5mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: 10162416-005RHLF) Min Qty: 2160 Package Multiple: 540 Container: Reel | 0 |
|
RFQ | |
DISTI #
649-10162416005RHLF
|
Mouser Electronics | DIMM Connectors DDR5 SODIMM Conn RA Surface Mount 262 Position 05mm Pitch 4mm Height RoHS: Compliant | 0 |
|
$7.1600 | Order Now |
DISTI #
10162416-005RHLF
|
TTI | DIMM Connectors DDR5 SODIMM Conn RA Surface Mount 262 Position 05mm Pitch 4mm Height RoHS: Compliant pbFree: Pb-Free Min Qty: 270 Package Multiple: 270 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
10162416-005RHLF
|
Avnet Americas | Connector SODIMM Socket 262Position 0.5mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: 10162416-005RHLF) Min Qty: 2160 Package Multiple: 540 Container: Reel | 0 |
|
RFQ | |
DISTI #
10162416-005RHLF
|
Avnet Asia | Connector SODIMM Socket 262Position 0.5mm Solder Right Angle Surface Mount T/R (Alt: 10162416-005RHLF) RoHS: Compliant Min Qty: 2160 Package Multiple: 540 Lead time: 14 Weeks, 2 Days | 0 |
|
RFQ |