Part Details for 10162416-005SHLF by Amphenol Corporation
Overview of 10162416-005SHLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162416-002RHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Right Angle, Surface Mount, 262 Position, 0.5mm Pitch, 4mm Height, Standard, 10u\\ Goldplating | |
10162416-001RHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Right Angle, Surface Mount, 262 Position, 0.5mm Pitch, 4mm Height, Standard, G/F plating | |
10162416-005RHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Right Angle, Surface Mount, 262 Position, 0.5mm Pitch, 4mm Height, Standard, 30u\\ Goldplating |
Price & Stock for 10162416-005SHLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10162416-005SHLF
|
Avnet Americas | Conn DDR5 SODIMM Socket Receptacle 262 Position 0.5mm Solder RA SMD T/R - Tape and Reel (Alt: 10162416-005SHLF) Min Qty: 2160 Package Multiple: 540 Container: Reel | 0 |
|
RFQ |