There are no models available for this part yet.
Overview of 10162866-002RHLF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10162416-002RHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Right Angle, Surface Mount, 262 Position, 0.5mm Pitch, 4mm Height, Standard, 10u\\ Goldplating | |
10157422-002RHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Right Angle, Surface Mount, 262 Position, 0.5mm Pitch, 4mm Height, Reverse, 10u\\ Goldplating | |
10157591-002RHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Right Angle, Surface Mount, 262 Position, 0.5mm Pitch, 8mm Height, Standard, 10u\\ Gold plating |
Price & Stock for 10162866-002RHLF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK6940
|
Avnet Americas | Memory Card Connector, R/A, DDR5 SODIMM Socket, Latched, 262 Contacts, Copper Alloy - Product that comes on tape, but is not reeled (Alt: 32AK6940) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 340 Partner Stock |
|
$12.2400 / $16.6400 | Buy Now | |
DISTI #
10162866-002RHLF
|
Avnet Americas | Memory Card Connector, R/A, DDR5 SODIMM Socket, Latched, 262 Contacts, Copper Alloy - Tape and Reel (Alt: 10162866-002RHLF) RoHS: Not Compliant Min Qty: 2880 Package Multiple: 480 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$9.5006 | Buy Now | |
DISTI #
649-10162866002RHLF
|
Mouser Electronics | DIMM Connectors DDR5 SODIMM connector RA Surface Mount 262 Position 05mm Pitch RoHS: Compliant | 330 |
|
$10.2000 / $17.2000 | Buy Now | |
DISTI #
10162866-002RHLF
|
TTI | DIMM Connectors DDR5 SODIMM connector RA Surface Mount 262 Position 05mm Pitch RoHS: Compliant pbFree: Pb-Free Min Qty: 170 Package Multiple: 170 Container: Reel |
Americas - 340 In Stock |
|
$9.9000 / $10.1000 | Buy Now |