Part Details for 10164065-H0030YYLF by Amphenol FCi
Overview of 10164065-H0030YYLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10164065-H0030YYLF | Amphenol Communications Solutions | Crimped lead of ComboLock® 1.00/3.00 mm pitch with Gold plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 18. |
Price & Stock for 10164065-H0030YYLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10164065-H0030YYLF
|
Heilind Electronics | CRIMPING TO WIRE-10164065-H003 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10164065-H0030YYLF
|
Interstate Connecting Components | CRIMPING TO WIRE-10164065-H003 | 0 |
|
Buy Now |