Part Details for 10165448-00024C1LF by Amphenol FCi
Overview of 10165448-00024C1LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-00024C1LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 24 Positions, 1.27mm (0.05inch) pitch | |
20021121-00024C1LF | Amphenol Communications Solutions | Minitek127® Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 24Positions, 1.27mm (0.5inch) pitch. | |
20021323-00024C1LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board Connectors, Receptacle, Double Row, Bottom entry, 24 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 10165448-00024C1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10165448-00024C1LF
|
Heilind Electronics | MINITEK 1.27 SMT-10165448-0002 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10165448-00024C1LF
|
Interstate Connecting Components | MINITEK 1.27 SMT-10165448-0002 | 0 |
|
Buy Now |