Part Details for 10165668-A41211HLF by Amphenol Corporation
Overview of 10165668-A41211HLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10163106-A41211HLF | Amphenol Communications Solutions | PCI Express® GEN 5 Card Edge, Storage and Server Connector, Vertical, straddle mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 10165668-A41211HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10165668-A41211HLF
|
Avnet Americas | PCI EXPRESS 5.0 STMT-NO RIDGE X16 1.57MM - Bulk (Alt: 10165668-A41211HLF) Min Qty: 1944 Package Multiple: 324 Container: Bulk | 0 |
|
RFQ |