Part Details for 10171000 by Lapp Group
Overview of 10171000 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 10171000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2181-10171000-ND
|
DigiKey | CONN INSERT HBS6 FEMALE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9 In Stock |
|
$18.5241 / $25.7700 | Buy Now |
DISTI #
70124298
|
RS | POWER CONNECTOR 400 V (VDE) 600 V (UL CSA) 35 A (UL VDE CSA) FEMALE 6 | Lapp Group 10171000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 91 |
|
$20.6400 / $26.8000 | Buy Now |
DISTI #
10171000
|
TME | Connector: HDC, contact insert, female, EPIC H-BS, PIN: 6, 6+PE Min Qty: 1 | 15 |
|
$22.6600 / $25.1800 | Buy Now |
Part Details for 10171000
10171000 CAD Models
10171000 Part Data Attributes
|
10171000
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
10171000
Lapp Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |