Part Details for 1017636 by Phoenix Contact
Overview of 1017636 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1017636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circular connectors (cable-side) - Range of articles: PRC - Coupler connector - type: Release with tool or by hand (see accessories) - housing material: PPE - color: black - number of positions: 3 - min. conductor cross section: 1.5 mm² - max. conductor cross section: 6 mm² - nom. voltage: 690 V AC - rated current: 35 A - Connection method: Screw connection - Type of contact: Socket - min. cable diameter: 8 mm - max. cable diameter: 12 mm RoHS: Compliant | 0 |
|
$9.4000 / $12.7900 | Buy Now |
DISTI #
000000000005811255
|
Sager | Solar Connectors / Photovoltaic Connectors PRC 3-FC-FS6 8-12 HR | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Coupler connector | 800 |
|
RFQ | |
|
Master Electronics | Circular connectors (cable-side) - Range of articles: PRC - Coupler connector - type: Release with tool or by hand (see accessories) - housing material: PPE - color: black - number of positions: 3 - min. conductor cross section: 1.5 mm² - max. conductor cross section: 6 mm² - nom. voltage: 690 V AC - rated current: 35 A - Connection method: Screw connection - Type of contact: Socket - min. cable diameter: 8 mm - max. cable diameter: 12 mm RoHS: Compliant | 0 |
|
$9.4000 / $12.7900 | Buy Now |
Part Details for 1017636
1017636 CAD Models
1017636 Part Data Attributes
|
1017636
Phoenix Contact
Buy Now
|
Compare Parts:
1017636
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |