Part Details for 1018A-YEL-10000 by Belden Inc
Overview of 1018A-YEL-10000 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1018A-YEL-10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thermocouple Extension Cable Tape Polyvinyl Chloride 2Conductors 16AWG 6.7mm 300VAC Yellow Polyvinyl Chloride 3048m Reel RoHS: Compliant | 0 |
|
$3.8000 / $4.1000 | Buy Now |