Part Details for 101921T250AC2B by Cornell Dubilier Electronics Inc
Overview of 101921T250AC2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101921T250AC2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4258
|
Newark | Alum-Screw Terminal |Cornell Dubilier 101921T250AC2B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.4900 / $237.8800 | Buy Now |
DISTI #
101921T250AC2B-ND
|
DigiKey | CAP ALUM SCREW Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$219.2320 | Buy Now |
DISTI #
598-101921T250AC2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 920uF 250V RoHS: Compliant | 0 |
|
$208.7100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$194.3100 / $361.7700 | Buy Now | |
DISTI #
101921T250AC2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 920uF 250V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$208.7100 | Buy Now |