Part Details for 101990060 by Seeed Development Ltd
Overview of 101990060 by Seeed Development Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101990060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1597-1311-ND
|
DigiKey | CURR SENSE XFMR 15A CHAS MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
63 In Stock |
|
$6.9000 | Buy Now |
DISTI #
713-101990060
|
Mouser Electronics | Seeed Studio Accessories Non-invasive AC Current Sensor (15A max) RoHS: Compliant | 0 |
|
$6.9000 | Order Now |
|
Onlinecomponents.com | Non-invasive AC Current Sensor (15A max) RoHS: Compliant | 0 |
|
$4.9400 | Buy Now |