Part Details for 1019971 by Phoenix Contact
Overview of 1019971 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1019971
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17812-ND
|
DigiKey | CIRCUIT BRAKER 63A Min Qty: 1 Lead time: 22 Weeks Container: Box |
11 In Stock |
|
$43.7402 / $54.0000 | Buy Now |
DISTI #
651-1019971
|
Mouser Electronics | Circuit Breakers TMC 73B 63A RoHS: Compliant | 1 |
|
$41.2400 / $48.7400 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 52.9 mm - mounting type: DIN rail: 35 mm - Color: gray | 0 |
|
$34.9400 / $54.2400 | Buy Now |
DISTI #
1019971
|
TTI | Circuit Breakers TMC 73B 63A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$46.9400 | Buy Now |
DISTI #
000000000005811341
|
Sager | Circuit Breakers TMC 73B 63A Min Qty: 1 | 0 |
|
$51.8500 / $58.0800 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 52.9 mm - mounting type: DIN rail: 35 mm - Color: gray | 0 |
|
$34.9400 / $54.2400 | Buy Now |
|
Neutron USA | Circuit Breakers TMC 73B 63A | 1 |
|
$112.4600 | Buy Now |