Part Details for 1019980 by Phoenix Contact
Overview of 1019980 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1019980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK4929
|
Newark | Connectors |Phoenix Contact 1019980 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-17821-ND
|
DigiKey | CIRCUIT BRAKER 10A Min Qty: 1 Lead time: 22 Weeks Container: Box |
1266 In Stock |
|
$12.9100 | Buy Now |
DISTI #
651-1019980
|
Mouser Electronics | Circuit Breakers TMC 71C 10A RoHS: Compliant | 416 |
|
$13.7200 / $17.0700 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic circuit breaker |
163 In Stock 608 Factory Stock |
|
$11.8200 / $16.4000 | Buy Now |
DISTI #
1019980
|
TTI | Circuit Breakers TMC 71C 10A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 337 In Stock |
|
$13.3300 / $16.0000 | Buy Now |
DISTI #
000000000005811350
|
Sager | Circuit Breakers TMC 71C 10A Min Qty: 1 | 0 |
|
$17.2800 / $20.1600 | Buy Now |
|
Master Electronics | Thermomagnetic circuit breaker |
163 In Stock 608 Factory Stock |
|
$11.8200 / $16.4000 | Buy Now |
|
Neutron USA | Circuit Breakers TMC 71C 10A | 50 |
|
$46.0400 | Buy Now |
Part Details for 1019980
1019980 CAD Models
1019980 Part Data Attributes:
|
1019980
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1019980
Phoenix Contact
1 Pole(s), 10A, 277VAC, 60VDC, Din Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Actuator Type | TOGGLE | |
Additional Feature | RATED BREAKING CAPACITY AT 60 VDC: 7500 A | |
Body Breadth | 17.6 mm | |
Body Height | 60.2 mm | |
Body Length or Diameter | 81.4 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CUL; IEC 60947-2; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |