Part Details for 1019995 by Phoenix Contact
Overview of 1019995 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1019995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17835-ND
|
DigiKey | CIRCUIT BREAKER 2A Min Qty: 1 Lead time: 22 Weeks Container: Box |
95 In Stock |
|
$25.9200 | Buy Now |
DISTI #
651-1019995
|
Mouser Electronics | Circuit Breakers TMC 72C 02A RoHS: Compliant | 9 |
|
$25.9200 / $26.8200 | Buy Now |
DISTI #
71510259
|
RS | Circuit Breaker Thermal-Magnetic 2 Pole 2A C Curve UL1077 TMC 7 Series | Phoenix Contact 1019995 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$24.0900 / $26.7700 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant |
60 In Stock 17 On Order |
|
$24.5300 / $26.7200 | Buy Now |
DISTI #
70326090
|
Verical | Circuit Breaker Thermal Magnetic 2Pole 2A 277VAC 125VDC RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 58 |
|
$32.5260 / $34.7360 | Buy Now |
DISTI #
1019995
|
TTI | Circuit Breakers TMC 72C 02A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$26.6700 / $29.7100 | Buy Now |
DISTI #
000000000005811364
|
Sager | Circuit Breakers TMC 72C 02A Min Qty: 1 | 0 |
|
$34.5700 / $40.3400 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 2 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 35.3 mm - mounting type: DIN rail: 35 mm - Color: gray RoHS: Compliant |
60 In Stock 17 On Order |
|
$24.5300 / $26.7200 | Buy Now |
Part Details for 1019995
1019995 CAD Models
1019995 Part Data Attributes
|
1019995
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1019995
Phoenix Contact
Thermal Magnetic Circuit Breaker, 2 Pole(s), 2A, 277VAC, 125VDC, Din-rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | INTERRUPTING CURRENT-MAX(DC): 7500A | |
Body Breadth | 35.3 mm | |
Body Height | 65.7 mm | |
Body Length or Diameter | 81.4 mm | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; IEC 60947-2; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |