Part Details for 101A0-6000EC by 3M Interconnect
Overview of 101A0-6000EC by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-101A06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. | |
95293-101A05LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,5 Positions, 2.54 mm (0.100in) Pitch. | |
95293-101A07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,7 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 101A0-6000EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F4893
|
Newark | Mini D Ribbon Connector, Plug 100 Position, Idc/Idt, No. Of Contacts:100Contacts, Gender:Plug, Product Range:101 Series, Contact Termination Type:Idc/Idt, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 101A0-6000EC (Alternate Part Number: 04901690086465 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5500 / $15.9900 | Buy Now |
DISTI #
MPB100A-ND
|
DigiKey | CONN PLUG 100POS STR IDC Min Qty: 1 Lead time: 14 Weeks Container: Tray |
158 In Stock |
|
$9.4720 / $19.5700 | Buy Now |
DISTI #
7000090166
|
Avnet Americas | Conn SCSI PL 100 POS 1.27mm IDT RA Cable Mount 100 Terminal 1 Port - Bulk (Alt: 7000090166) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-101A0-6000EC
|
Mouser Electronics | D-Sub Micro-D Connectors 100P PLUG SHIELDED IDC WIREMOUNT RoHS: Compliant | 0 |
|
$9.4700 / $16.0400 | Order Now |
DISTI #
MMM7000090166
|
Heilind Electronics | 7000090166 JE150174926 100/MDR/WMPLUG/30MIN | Americas - 0 in Stock |
|
$11.6483 / $12.0181 | Buy Now |
DISTI #
101A0-6000EC
|
TTI | D-Sub Micro-D Connectors 100P PLUG SHIELDED IDC WIREMOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 10 In Stock |
|
$9.9000 / $15.9900 | Buy Now |
Part Details for 101A0-6000EC
101A0-6000EC CAD Models
101A0-6000EC Part Data Attributes
|
101A0-6000EC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
101A0-6000EC
3M Interconnect
Telecom and Datacom Connector, 100 Contact(s), Male, IDC Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.36 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.87 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | IDC | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |