Part Details for 101A011-3-0 by TE Connectivity
Overview of 101A011-3-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101A011-3-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K5080
|
Newark | Heat Shrink Boot, End Cap, 5.1Mm, Black, Boot Configuration:End Cap, I.d. Supplied - Imperial:0.2", I.d. Supplied - Metric:5.1Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:0.9", Total Length - Metric:22.9Mm Rohs Compliant: Yes |Raychem Te Connectivity 101A011-3-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2867 |
|
$2.6000 / $2.8200 | Buy Now |
DISTI #
46AJ0409
|
Newark | 101A011-3-0 |Raychem Te Connectivity 101A011-3-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $3.4200 | Buy Now |
DISTI #
101A011-3-0-ND
|
DigiKey | HEATSHRINK CAP SZ11 BLACK Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1411 In Stock |
|
$2.1125 / $3.0000 | Buy Now |
DISTI #
43K5080
|
Avnet Americas | Cable Accessories End Cap Semi-Rigid Modified Polyolefin - Bulk (Alt: 43K5080) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 2867 Partner Stock |
|
$2.9300 / $3.5000 | Buy Now |
DISTI #
843031-000
|
Avnet Americas | Cable Accessories End Cap Semi-Rigid Modified Polyolefin - Bulk (Alt: 843031-000) RoHS: Compliant Min Qty: 2600 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 822 Factory Stock |
|
$2.0956 / $2.3660 | Buy Now |
DISTI #
650-101A011-3-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 101A011-3-0 RoHS: Compliant | 690 |
|
$2.3100 / $3.1000 | Buy Now |
DISTI #
RYC101A011-3-0
|
Heilind Electronics | 843031-000 | Americas - 2184 in Stock |
|
$2.5224 / $3.1887 | Buy Now |
|
Onlinecomponents.com | Heat Shrink End Cap ST Polyolefin RoHS: Compliant | 0 |
|
$1.9600 / $2.2800 | Buy Now |
DISTI #
843031-000
|
TTI | Heat Shrink Cable Boots & End Caps 101A011-3-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 501 In Stock |
|
$2.1400 / $2.4800 | Buy Now |
DISTI #
RYC101A011-3-0
|
Interstate Connecting Components | 843031-000 | 728 |
|
$2.5224 / $3.1887 | Buy Now |