Part Details for 101B10079X by Conec Corporation
Overview of 101B10079X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101B10079X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CAS 13.2 RoHS: Compliant |
13 Partner Stock |
|
$5.6700 / $9.7600 | Buy Now |
|
CDM Electronics | MALE CONN WITH ANGLED SOLDER PINS Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | CAS 13.2 RoHS: Compliant |
13 Partner Stock |
|
$5.6700 / $9.7600 | Buy Now |
Part Details for 101B10079X
101B10079X CAD Models
101B10079X Part Data Attributes
|
101B10079X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
101B10079X
Conec Corporation
Circular DIN Connector, 13 Contact(s), Male, Board Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | CONEC | |
Board Mounting Option | HOLE 0.11 | |
Body Breadth | 0.334 inch | |
Body Depth | 0.417 inch | |
Body Length | 1.79 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 400 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 32 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GREY | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
Mating Contact Pitch | 0.196 inch | |
Mating Contact Row Spacing | 0.149 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.5 mm | |
Rated Current (Signal) | 4 A | |
Reference Standard | DIN,UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-1 | |
Withdrawl Force-Min | 32 N |