Part Details for 101C173U040AB2AS by Cornell Dubilier Electronics Inc
Overview of 101C173U040AB2AS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101C173U040AB2AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC3735
|
Newark | Alum-Screw Terminal |Cornell Dubilier 101C173U040AB2AS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.4900 / $237.8800 | Buy Now |
DISTI #
338-101C173U040AB2AS-ND
|
DigiKey | ALUM-SCREW TERMINAL Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$219.2320 | Buy Now |
DISTI #
598-101C173U040AB2AS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL RoHS: Compliant | 0 |
|
$211.3500 / $212.7000 | Order Now |
DISTI #
V36:1790_21876105
|
Arrow Electronics | Low ESR Wide Temperature Grade Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2417 | Americas - 8 |
|
$203.7300 / $239.4800 | Buy Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 17000uF -10%+75% - 40V - Insulation: PVC - Terminal: Low Post - Mounting Stud RoHS: Compliant | 0 |
|
$194.3100 / $361.7700 | Buy Now |
DISTI #
101C173U040AB2X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$94.3100 / $220.0900 | Buy Now |
Part Details for 101C173U040AB2AS
101C173U040AB2AS CAD Models
101C173U040AB2AS Part Data Attributes
|
101C173U040AB2AS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
101C173U040AB2AS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 17000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 17000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.54 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17.3 mΩ | |
Length | 80.142 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 13100 mA | |
Terminal Pitch | 12.7 mm |