Part Details for 101C184U063DG2DP by Cornell Dubilier Electronics Inc
Overview of 101C184U063DG2DP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101C184U063DG2DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4170
|
Newark | Alum-Screw Terminal |Cornell Dubilier 101C184U063DG2DP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$281.3200 / $299.4400 | Buy Now |
DISTI #
101C184U063DG2DP-ND
|
DigiKey | CAP ALUM SCREW Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$275.9660 | Buy Now |
DISTI #
2266-101C184U063DG2DP-ND
|
DigiKey | CAP ALUM SCREW Min Qty: 10 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-101C184U063DG2DP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 18000uF 63V -10+75% | 0 |
|
$266.0500 / $267.7400 | Order Now |
DISTI #
V79:2366_24439596
|
Arrow Electronics | Cap Aluminum Lytic 0.18F 63V -10% to 75% (76.2 X 219.08mm) Screw Terminal 31.75mm 0.0032 Ohm 68200mA 5000h 105°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1837 | Americas - 70 |
|
$165.1000 | Buy Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 180000uF -10%+75% - 63V - Insulation: PVC - Terminal: High Current - Mounting Stud RoHS: Compliant |
3 Partner Stock |
|
$288.5400 / $310.8600 | Buy Now |
DISTI #
37039277
|
Verical | Cap Aluminum Lytic 0.18F 63V -10% to 75% (76.2 X 219.08mm) Screw Terminal 31.75mm 0.0032 Ohm 68200mA 5000h 105°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1837 | Americas - 70 |
|
$165.1000 | Buy Now |
DISTI #
37054558
|
Verical | Cap Aluminum Lytic 0.18F 63V -10% to 75% (76.2 X 219.08mm) Screw Terminal 31.75mm 0.0032 Ohm 68200mA 5000h 105°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$307.0200 / $318.8100 | Buy Now |
DISTI #
101C184U063DG2X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$183.7600 / $277.0500 | Buy Now |
|
Master Electronics | Electrolytic Capacitor - 180000uF -10%+75% - 63V - Insulation: PVC - Terminal: High Current - Mounting Stud RoHS: Compliant |
3 Partner Stock |
|
$288.5400 / $310.8600 | Buy Now |
Part Details for 101C184U063DG2DP
101C184U063DG2DP CAD Models
101C184U063DG2DP Part Data Attributes
|
101C184U063DG2DP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
101C184U063DG2DP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 10% -Tol, 180000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 180000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3.2 mΩ | |
Leakage Current | 5.05124 mA | |
Length | 219.842 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 24552 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |