Part Details for 101C263U075DC2A by Cornell Dubilier Electronics Inc
Overview of 101C263U075DC2A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101C263U075DC2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4178
|
Newark | Alum-Screw Terminal |Cornell Dubilier 101C263U075DC2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.7600 / $264.7700 | Buy Now |
DISTI #
101C263U075DC2A-ND
|
DigiKey | CAP ALUM SCREW Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$244.0210 | Buy Now |
DISTI #
598-101C263U075DC2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 26000uF 75V -10% + 75% tol RoHS: Compliant | 0 |
|
$223.0300 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 26000uF -10%+75% - 75V - Insulation: PVC - Terminal: Low Post | 0 |
|
$216.2800 / $402.6800 | Buy Now |
DISTI #
101C263U075DC2A
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$122.4900 / $244.9800 | Buy Now |