Part Details for 101C303M040EB1B by Cornell Dubilier Electronics Inc
Overview of 101C303M040EB1B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101C303M040EB1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M4572
|
Newark | Alum-Screw Terminal |Cornell Dubilier 101C303M040EB1B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.4900 / $237.8800 | Buy Now |
DISTI #
101C303M040EB1B-ND
|
DigiKey | CAP ALUM SCREW Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$219.2320 | Buy Now |
DISTI #
598-101C303M040EB1B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 30000uF 40V RoHS: Compliant | 0 |
|
$200.3800 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 30000uF ±20% - 40V - Insulation: Polyester - Terminal: High Post | 0 |
|
$194.3100 / $361.7700 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 40V, 20% +TOL, 20% -TOL, 30000UF | 5 |
|
$221.9175 / $237.7688 | Buy Now |
DISTI #
101C303M040EB1B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$94.3100 / $220.0900 | Buy Now |
Part Details for 101C303M040EB1B
101C303M040EB1B CAD Models
101C303M040EB1B Part Data Attributes:
|
101C303M040EB1B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
101C303M040EB1B
Cornell Dubilier Electronics Inc
ALUM-SCREW TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 30000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45.06 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15.4 mΩ | |
Length | 80.142 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 16200 mA | |
Terminal Pitch | 19.05 mm |