Part Details for 101C463U050EE0B by Cornell Dubilier Electronics Inc
Overview of 101C463U050EE0B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101C463U050EE0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4186
|
Newark | Alum-Screw Terminal |Cornell Dubilier 101C463U050EE0B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.4900 / $237.8800 | Buy Now |
DISTI #
101C463U050EE0B-ND
|
DigiKey | CAP ALUM SCREW CHAS MT Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.5460 | Buy Now |
DISTI #
598-101C463U050EE0B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 46000uF 50V 0.65 RoHS: Compliant | 0 |
|
$200.3800 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 46000uF -10%+75% - 50V - Insulation: None - Terminal: High Post RoHS: Compliant | 0 |
|
$194.3100 / $361.7700 | Buy Now |
DISTI #
60237509
|
Verical | Low-ESR, Wide-Temperature Grade Capacitors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2131 | Americas - 30 |
|
$55.8800 / $56.0800 | Buy Now |
DISTI #
101C463U050EE0B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 46000uF 50V 0.65 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
101C463U050EE0B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$94.3100 / $220.0900 | Buy Now |
DISTI #
C1S154100451399
|
Chip1Stop | Capacitor Aluminum | 30 |
|
$104.0000 | Buy Now |
Part Details for 101C463U050EE0B
101C463U050EE0B CAD Models
101C463U050EE0B Part Data Attributes
|
101C463U050EE0B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
101C463U050EE0B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 46000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 46000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 44.45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 8.8 mΩ | |
Leakage Current | 2.27486 mA | |
Length | 130.18 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 9144 mA | |
Surface Mount | NO | |
Terminal Pitch | 19.05 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 101C463U050EE0B
This table gives cross-reference parts and alternative options found for 101C463U050EE0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101C463U050EE0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101C463U050EE0BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 46000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C463U050EE0B vs 101C463U050EE0BP |
101C463U050EE0BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 46000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C463U050EE0B vs 101C463U050EE0BS |