Part Details for 101C564U016DF2D by Cornell Dubilier Electronics Inc
Overview of 101C564U016DF2D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101C564U016DF2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T9449
|
Newark | Alum-Screw Terminal |Cornell Dubilier 101C564U016DF2D RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.7600 / $264.7700 | Buy Now |
DISTI #
101C564U016DF2D-ND
|
DigiKey | CAP ALUM SCREW CHAS MT Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.9170 | Buy Now |
DISTI #
598-101C564U016DF2D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 560000uF 16V -10% + 75% tol RoHS: Compliant | 0 |
|
$232.3100 / $232.6800 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 560000uF -10%+75% - 16V - Insulation: PVC - Terminal: High Current RoHS: Compliant | 0 |
|
$216.2800 / $402.6800 | Buy Now |
DISTI #
101C564U016DF2D
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$122.4900 / $244.9800 | Buy Now |
Part Details for 101C564U016DF2D
101C564U016DF2D CAD Models
101C564U016DF2D Part Data Attributes
|
101C564U016DF2D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
101C564U016DF2D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 560000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 560000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3.5 mΩ | |
Leakage Current | 4 mA | |
Length | 143.637 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 20592 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |