There are no models available for this part yet.
Overview of 101C603U050BE2B by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 101C603U050BE2B by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y4198
|
Newark | Alum-Screw Terminal |Cornell Dubilier 101C603U050BE2B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.7600 / $264.7700 | Buy Now | |
DISTI #
101C603U050BE2B-ND
|
DigiKey | CAP ALUM SCREW CHAS MT Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$245.9170 | Buy Now | |
DISTI #
598-101C603U050BE2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 60000uF 50V -10% + 75% tol RoHS: Compliant | 0 |
|
$223.0200 / $225.3000 | Order Now | |
Onlinecomponents.com | Electrolytic Capacitor - 60000uF -10%+75% - 50V - Insulation: PVC - Terminal: High Post RoHS: Compliant | 0 |
|
$216.2800 / $402.6800 | Buy Now | ||
DISTI #
101C603U050BE2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$122.4900 / $244.9800 | Buy Now |