Part Details for 101C642U075BA2A by Cornell Dubilier Electronics Inc
Overview of 101C642U075BA2A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101C642U075BA2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4200
|
Newark | Alum-Screw Terminal |Cornell Dubilier 101C642U075BA2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.6500 / $231.6600 | Buy Now |
DISTI #
101C642U075BA2A-ND
|
DigiKey | CAP ALUM SCREW Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$213.5070 | Buy Now |
DISTI #
598-101C642U075BA2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 6400uF 75V -10% + 75% tol RoHS: Compliant | 0 |
|
$205.8300 / $207.1400 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 6400uF -10%+75% - 75V - Insulation: PVC - Terminal: Low Post | 0 |
|
$189.2400 / $352.3200 | Buy Now |
DISTI #
101C642U075BA2A
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 6400uF 75V -10% + 75% tol RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$203.2600 | Buy Now |
DISTI #
101C642U075BA2A
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$91.8700 / $214.3500 | Buy Now |
Part Details for 101C642U075BA2A
101C642U075BA2A CAD Models
101C642U075BA2A Part Data Attributes:
|
101C642U075BA2A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
101C642U075BA2A
Cornell Dubilier Electronics Inc
ALUM-SCREW TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 6400 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40.7 mΩ | |
Length | 54.742 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 9400 mA | |
Terminal Pitch | 22.23 mm |