Part Details for 101C702U050AA1B by Cornell Dubilier Electronics Inc
Overview of 101C702U050AA1B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101C702U050AA1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M5822
|
Newark | Alum-Screw Terminal |Cornell Dubilier 101C702U050AA1B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.3900 | Buy Now |
DISTI #
101C702U050AA1B-ND
|
DigiKey | CAP ALUM SCREW Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$219.2320 | Buy Now |
DISTI #
598-101C702U050AA1B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 7000uF 50V RoHS: Compliant | 0 |
|
$200.3800 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 7000uF -10%+75% - 50V - Insulation: Polyester - Terminal: High Post | 0 |
|
$194.3100 / $361.7700 | Buy Now |
DISTI #
101C702U050AA1B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 7000uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$145.3200 / $198.3800 | Buy Now |
Part Details for 101C702U050AA1B
101C702U050AA1B CAD Models
101C702U050AA1B Part Data Attributes:
|
101C702U050AA1B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
101C702U050AA1B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 7000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 7000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35.54 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30.8 mΩ | |
Leakage Current | 0.88741 mA | |
Length | 54.742 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2808 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |