There are no models available for this part yet.
Overview of 101C812U035AA2B by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 101C812U035AA2B by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC3793
|
Newark | Alum-Screw Terminal |Cornell Dubilier 101C812U035AA2B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.4900 / $237.8800 | Buy Now | |
DISTI #
338-101C812U035AA2B-ND
|
DigiKey | CAP ALUM 35V POLAR Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.5460 | Buy Now | |
DISTI #
598-101C812U035AA2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 8100UF 35V RoHS: Compliant | 0 |
|
$211.3500 / $212.7000 | Order Now | |
Onlinecomponents.com | Electrolytic Capacitor - 8100uF -10%+75% - 35V - Insulation: PVC - Terminal: High Post RoHS: Compliant | 0 |
|
$194.3100 / $361.7700 | Buy Now | ||
DISTI #
101C812U035AA2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 8100UF 35V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$191.8500 / $203.6000 | Buy Now | |
DISTI #
101C812U035AA2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$94.3100 / $220.0900 | Buy Now |