Part Details for 101C882U063BA2BP by Cornell Dubilier Electronics Inc
Overview of 101C882U063BA2BP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 101C882U063BA2BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC3796
|
Newark | Alum-Screw Terminal |Cornell Dubilier 101C882U063BA2BP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$217.6500 / $231.6600 | Buy Now |
DISTI #
338-101C882U063BA2BP-ND
|
DigiKey | CAP ALUM 63V POLAR Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.1300 | Buy Now |
DISTI #
598-101C882U063BA2BP
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 8800uF 63V -9.25 400volts | 0 |
|
$196.3500 / $199.2900 | Order Now |
|
Onlinecomponents.com | Electrolytic Capacitor - 8800uF -10%+75% - 63V - Insulation: PVC - Terminal: High Post - Mounting Stud RoHS: Compliant | 0 |
|
$189.2400 / $352.3200 | Buy Now |
DISTI #
101C882U063BA2X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$91.8700 / $214.3500 | Buy Now |
Part Details for 101C882U063BA2BP
101C882U063BA2BP CAD Models
101C882U063BA2BP Part Data Attributes
|
101C882U063BA2BP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
101C882U063BA2BP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 10% -Tol, 8800uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 8800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22.8 mΩ | |
Leakage Current | 1.11687 mA | |
Length | 54.742 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4536 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.23 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 101C882U063BA2BP
This table gives cross-reference parts and alternative options found for 101C882U063BA2BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 101C882U063BA2BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101C882U063BA1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 10% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 101C882U063BA2BP vs 101C882U063BA1A |
101C882U063BA1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 10% -Tol, 8800uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C882U063BA2BP vs 101C882U063BA1BP |
101C882U063BA2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 10% -Tol, 8800uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C882U063BA2BP vs 101C882U063BA2BS |
101C882U063BA1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 10% -Tol, 8800uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C882U063BA2BP vs 101C882U063BA1B |
101C882U063BA2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 10% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 101C882U063BA2BP vs 101C882U063BA2AP |
101C882U063BA1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 10% -Tol, 8800uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 101C882U063BA2BP vs 101C882U063BA1BS |
101C882U063BA2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 10% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 101C882U063BA2BP vs 101C882U063BA2AS |
101C882U063BA2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 75% +Tol, 10% -Tol, 8800uF, | Cornell Dubilier Electronics Inc | 101C882U063BA2BP vs 101C882U063BA2A |