101E10099X
Description: Circular DIN Connector, 21 Contact(s), Male, Board Mount, Solder Terminal, Receptacle

Overview of 101E10099X by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 101E10099X by Conec Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SL21P
TME Connector: DIN 41617, plug, male, PIN: 21, THT, angled 90°, 4A, 250V Min Qty: 1 282
  • 1 $2.6200
  • 5 $2.3900
  • 20 $2.1100
  • 100 $1.8500
$1.8500 / $2.6200 Buy Now

CAD Models for 101E10099X by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 101E10099X by Conec Corporation

101E10099X
Conec Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
CONEC
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AG
Contact Finish Termination
TIN
Contact Material
COPPER ALLOY
Want to compare parts?
  1. 101E10099X
    Conec Corporation
    Circular DIN Connector, 21 Contact(s), Male, Board Mount, Solder Terminal, Receptacle
    VS

Related Parts for 101E10099X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 101E10099X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 101E10099X by Conec Corporation

Select Manufacturer
Which Manufacturer of 101E10099X would you like to use for your alert(s)?
  • Please alert me when 101E10099X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 101E10099X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 101E10099X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 101E10099X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 101E10099X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 101E10099X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: