Part Details for 101KH20-FP7.5 by YAGEO Corporation
Overview of 101KH20-FP7.5 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 101KH20-FP7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-101KH20-FP7.5-ND
|
DigiKey | MOV DISC 20MM 100V 6.5KA 125 Min Qty: 400 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5286 | Buy Now |
DISTI #
101KH20-FP7.5
|
Avnet Americas | Metal Oxide Varistor High Temperature 100V 10% 6.5KA 20mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 101KH20-FP7.5) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-101KH20-FP7.5
|
Mouser Electronics | Varistors 100V 6.5KA MOV Disc 20mm RoHS: Compliant | 0 |
|
$0.2930 / $0.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 400 Container: Bulk | 0Bulk |
|
$0.2660 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 100V 6.5KA 60VAC 85VDC THT | 0 |
|
$0.4150 / $0.4773 | RFQ |
Part Details for 101KH20-FP7.5
101KH20-FP7.5 CAD Models
101KH20-FP7.5 Part Data Attributes:
|
101KH20-FP7.5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
101KH20-FP7.5
YAGEO Corporation
Varistor, 50J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 50 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23.5 mm | |
Package Length | 23.5 mm | |
Package Style | Radial | |
Package Width | 5.89 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CQC; CSA; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 85 V |