Part Details for 102-1010-BL-00180 by CnC Tech LLC
Overview of 102-1010-BL-00180 by CnC Tech LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102-1010-BL-00180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1066-ND
|
DigiKey | CBL USB2.0 A RCPT TO A PLUG 5.9' Min Qty: 1 Lead time: 20 Weeks Container: Box |
1764 In Stock |
|
$2.4134 / $4.4700 | Buy Now |
|
Onlinecomponents.com | USB Cable 2.0 - A Male To A Female - Black - 1.8M |
75 In Stock |
|
$2.2500 / $3.2400 | Buy Now |
|
Master Electronics | USB Cable 2.0 - A Male To A Female - Black - 1.8M |
75 In Stock |
|
$2.2500 / $3.2400 | Buy Now |
Part Details for 102-1010-BL-00180
102-1010-BL-00180 CAD Models
102-1010-BL-00180 Part Data Attributes:
|
102-1010-BL-00180
CnC Tech LLC
Buy Now
|
Compare Parts:
102-1010-BL-00180
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |