There are no models available for this part yet.
Overview of 102-1492-BL-F0200 by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1492CS8#TRPBF | Analog Devices | 5MHz, 3V/us, L Pwr 1x S, 2x & | |
LT1492CS8#PBF | Analog Devices | 5MHz, 3V/us, L Pwr 1x S, 2x & | |
DC1492A | Analog Devices | LTC2462: 16-bit SPI Differenti |
Price & Stock for 102-1492-BL-F0200 by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1175-1810-ND
|
DigiKey | CBL USB2.0 A PLG-MCR B PLG 6.56' Min Qty: 1 Lead time: 20 Weeks Container: Box |
934 In Stock |
|
$4.4400 / $7.6100 | Buy Now | |
Onlinecomponents.com | USB Cable - 2.0 - A To Micro-B w/Ferrites - 2M - Black RoHS: Compliant |
382 In Stock |
|
$4.3100 / $6.5700 | Buy Now | ||
DISTI #
63474895
|
Verical | Cable Assembly USB 2m USB Type A to Micro USB Type B 4 to 5 POS M-M 24AWG/28AWG RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2230 | Americas - 380 |
|
$6.1230 / $8.5410 | Buy Now | |
DISTI #
62298982
|
Verical | Cable Assembly USB 2m USB Type A to Micro USB Type B 4 to 5 POS M-M 24AWG/28AWG RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2149 | Americas - 100 |
|
$3.4270 / $4.2830 | Buy Now | |
DISTI #
C1S149600035954
|
Chip1Stop | Cable Assembly 2m USB Type A to Micro USB Type B 4 to 5 POS M-M 24AWG/28AWG RoHS: Compliant | 100 |
|
$4.2140 / $4.2830 | Buy Now | |
Master Electronics | USB Cable - 2.0 - A To Micro-B w/Ferrites - 2M - Black RoHS: Compliant |
382 In Stock |
|
$4.3100 / $6.5700 | Buy Now |
CAD Models for 102-1492-BL-F0200 by CnC Tech LLC
Part Data Attributes for 102-1492-BL-F0200 by CnC Tech LLC
102-1492-BL-F0200
CnC Tech LLC
|
|
---|---|
Samacsys Manufacturer
|
CNC Tech
|
Want to compare parts?
-
102-1492-BL-F0200CnC Tech LLCVS
-