Part Details for 102-799-16 by Amphenol RF
Overview of 102-799-16 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102-799-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C2890
|
Newark | Rf/Coaxial 1.0/2.3 Plug Str 50 Ohm Solder, Connector Type:1.0/2.3 Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188A, Rg316, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 102-799-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$6.0000 | Buy Now |
DISTI #
ARF1891-ND
|
DigiKey | CONN 1.0/2.3 PLG STR 50OHM SOLDR Min Qty: 1 Lead time: 12 Weeks Container: Bag |
106 In Stock |
|
$19.1952 / $26.7000 | Buy Now |
DISTI #
70142644
|
RS | Plug Straight Push-Pull Crimp&frasl Solder 1 in. ± 0.02 in. 0.126 in. | Amphenol RF 102-799-16 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8600 / $27.3200 | RFQ |
DISTI #
AMR102-799-16
|
Heilind Electronics | Americas - 0 in Stock |
|
$21.0625 / $21.4375 | Buy Now | |
|
Onlinecomponents.com | RF Connector 1.0/2.3 Straight Crimp Plug for RG-316 50 Ohm RoHS: Compliant |
52 In Stock 450 Factory Stock |
|
$16.5800 / $27.7700 | Buy Now |
DISTI #
51487688
|
Verical | Conn 1.0/2.3 0Hz to 10GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 2 Package Multiple: 1 Date Code: 2020 | Americas - 50 |
|
$21.7620 / $36.1010 | Buy Now |
DISTI #
61669356
|
Verical | Conn 1.0/2.3 0Hz to 10GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 9 Package Multiple: 1 | Americas - 47 |
|
$8.7374 / $9.1603 | Buy Now |
DISTI #
AMR102-799-16
|
Interstate Connecting Components | 0 |
|
$21.0625 / $21.4375 | Buy Now | |
|
Powell Electronics | 1.0-2.3 Straight Cable Plug 50 Ohm Min Qty: 100 | 297 |
|
$16.9900 / $19.6000 | Buy Now |
|
Master Electronics | RF Connector 1.0/2.3 Straight Crimp Plug for RG-316 50 Ohm RoHS: Compliant |
52 In Stock 450 Factory Stock |
|
$16.5800 / $27.7700 | Buy Now |