Part Details for 102-799-48 by Amphenol RF
Overview of 102-799-48 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102-799-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C2892
|
Newark | Rf/Coaxial, 1.0/2.3 Plug, 50 Ohm, Crimp, Connector Type:1.0/2.3 Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg8X, Belden 7808A, Lmr-240, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 102-799-48 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3200 / $16.4100 | Buy Now |
DISTI #
ARF2071-ND
|
DigiKey | CONN 1.0/2.3 PLG STR 50OHM SOLDR Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.4232 / $21.4500 | Buy Now |
DISTI #
70142645
|
RS | Plug, Straight Push-Pull, Crimp/Solder, 1 in. +/- 0.02 in., 0.126 in., 0.323 in. | Amphenol RF 102-799-48 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8800 / $18.6000 | RFQ |
DISTI #
AMR102-799-48
|
Heilind Electronics | Americas - 0 in Stock |
|
$16.7500 / $17.0938 | Buy Now | |
|
Onlinecomponents.com | RF Connector 1.0/2.3 Straight Crimp Plug for LMR-240 50 Ohm RoHS: Compliant | 200 Factory Stock |
|
$13.5800 / $28.4400 | Buy Now |
DISTI #
AMR102-799-48
|
Interstate Connecting Components | 0 |
|
$16.7500 / $17.0938 | Buy Now | |
|
Master Electronics | RF Connector 1.0/2.3 Straight Crimp Plug for LMR-240 50 Ohm RoHS: Compliant | 200 Factory Stock |
|
$13.5800 / $28.4400 | Buy Now |
DISTI #
55920.1
|
TestEquity LLC | Amphenol RF 102-799-48 RF Connector, 1.0-2.3 Straight, Crimp, Plug, 50 Ohm | 0 |
|
$14.5800 | Buy Now |