Part Details for 102-799-7579DB by Amphenol RF
Overview of 102-799-7579DB by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102-799-7579DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H6893
|
Newark | Connector, 1.0/2.3, Plug, 75 Ohm, Cable, Connector Type:1.0/2.3 Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg179Db, Contact Material:Brass, Frequency Max:2Ghz Rohs Compliant: Yes |Amphenol Rf 102-799-7579DB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2600 / $14.2100 | Buy Now |
DISTI #
ARF2010-ND
|
DigiKey | CONN 1.0/2.3 PLG STR 75OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7523 / $21.0800 | Buy Now |
DISTI #
70142279
|
RS | Connector, RF, 1.0/2.3, Straight, Cable Plug, 75 Ohm, RD-179 | Amphenol RF 102-799-7579DB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8700 / $16.1000 | RFQ |
DISTI #
AMR102-799-7579DB
|
Heilind Electronics | Americas - 0 in Stock |
|
$14.5469 / $15.0318 | Buy Now | |
|
Onlinecomponents.com | RF Connector 1.0/2.3 Straight Crimp Plug for RG-179 Double Braided 75 Ohm RoHS: Compliant | 0 |
|
$12.9900 / $20.8300 | Buy Now |
DISTI #
AMR102-799-7579DB
|
Interstate Connecting Components | 0 |
|
$14.5469 / $15.0318 | Buy Now | |
DISTI #
55921.1
|
TestEquity LLC | Amphenol RF 102-799-7579DB RF Connector, 1.0-2.3 Straight, Crimp, Plug, 75 Ohm | 0 |
|
$12.6400 | Buy Now |