Part Details for 102-90065 by ept Connectors
Overview of 102-90065 by ept Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 102-90065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7448
|
Newark | Conn, Din 41612, Rcpt, 32Pos, 2Row Rohs Compliant: Yes |Ept 102-90065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $2.6000 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
52F7012
|
Bürklin Elektronik | Female connector, type 2B, 32 pole, a-b, pitch 2.54 mm, solder pin, straight, tin-plated, 102-90065 Min Qty: 1 | 74 |
|
$1.5686 / $2.1096 | Buy Now |
Part Details for 102-90065
102-90065 CAD Models
102-90065 Part Data Attributes
|
102-90065
ept Connectors
Buy Now
Datasheet
|
Compare Parts:
102-90065
ept Connectors
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPT GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: DIN 41612, IEC 60603-2 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |