Part Details for 102-909-04 by Amphenol Corporation
Overview of 102-909-04 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102-909-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-909-04
|
Avnet Americas | Conn 1.0/2.3 F 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bag (Alt: 102-909-04) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.6125 / $6.5720 | Buy Now |
DISTI #
102-909-04
|
Avnet Americas | Conn 1.0/2.3 F 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bag (Alt: 102-909-04) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-102-909-04
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1.0/2.3 R/A PCB JACK RoHS: Compliant | 23 |
|
$5.7300 / $9.7400 | Buy Now |
DISTI #
102-909-04
|
Avnet Americas | Conn 1.0/2.3 F 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bag (Alt: 102-909-04) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
102-909-04
|
Avnet Americas | Conn 1.0/2.3 F 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bag (Alt: 102-909-04) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.6125 / $6.5720 | Buy Now |
DISTI #
102-909-04
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMC-102-909-04
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 282 |
|
RFQ |
Part Details for 102-909-04
102-909-04 CAD Models
102-909-04 Part Data Attributes:
|
102-909-04
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
102-909-04
Amphenol Corporation
RF 1.0/2.3 DIN Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.255 inch | |
Body Depth | 0.809 inch | |
Body Length | 0.291 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 1.0/2.3 DIN CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |