Part Details for 102-913-06 by Amphenol Corporation
Overview of 102-913-06 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102-913-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-913-06
|
Avnet Americas | Conn 1.0/2.3 F 0Hz to 10GHz 50Ohm Solder ST Panel Mount Gold - Bag (Alt: 102-913-06) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$14.8836 | Buy Now |
DISTI #
523-102-913-06
|
Mouser Electronics | RF Connectors / Coaxial Connectors BULKHEAD JACK RoHS: Compliant | 91 |
|
$18.3900 | Buy Now |
DISTI #
102-913-06
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$16.1000 | Buy Now |
Part Details for 102-913-06
102-913-06 CAD Models
102-913-06 Part Data Attributes
|
102-913-06
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
102-913-06
Amphenol Corporation
RF Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLE: RG 316 | |
Body Depth | 0.368 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 1.0/2.3 DIN CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |