-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor Module, Stainless Steel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10200328-00
|
Avnet Americas | Accelerometer Triple ±500g 4.9V to 16V 0.4mV/g Screw Mount - Bulk (Alt: 10200328-00) Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$3,411.2030 / $4,105.0070 | Buy Now |
DISTI #
TSS10200328-00
|
Heilind Electronics | 633-500-12K-360 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 633-500-12K-360 RoHS: Compliant | 0 |
|
$3,435.0500 / $8,961.6400 | Buy Now |
DISTI #
TSS10200328-00
|
Interstate Connecting Components | 633-500-12K-360 | 0 |
|
Buy Now | |
DISTI #
000000000006379836
|
Sager | TE Connectivity 633-500-12K-360 Min Qty: 10 | 0 |
|
$4,662.6600 | Buy Now |
|
Master Electronics | 633-500-12K-360 RoHS: Compliant | 0 |
|
$3,435.0500 / $8,961.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10200328-00
TE Connectivity
Buy Now
|
Compare Parts:
10200328-00
TE Connectivity
Sensor Module, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.5% | |
Additional Feature | IP65; OPERATES FROM 2V TO 10V FOR ACCELERATION SENSOR | |
Body Breadth | 21.3 mm | |
Body Height | 15.2 mm | |
Body Length or Diameter | 21.3 mm | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | stainless steel | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | SENSOR MODULE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.9 V | |
Surface Mount | NO |